Abracon ASPI-0704S-221M-T

Inductor Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 0.36A 1.17Ohm DCR T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0704S-221M-T.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Future Electronics

Abracon SCT

Inventory History

3 month trend:
-9.40%

Alternate Parts

Price @ 1000
$ 0.537
$ 1.657
Stock
1,030
53,732
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
-
440 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.17 Ω
920 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R
Ind Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 520mA/260mA T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 290mA 1.26Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 470mA 1.1Ohm DCR 2929 T/R

Descriptions

Descriptions of Abracon ASPI-0704S-221M-T provided by its distributors.

Inductor Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 0.36A 1.17Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power Inductors - SMD FIXED IND 220UH 360MA 1.17 OHM
Power Inductor 220uH 0.36A 1170mΩ, ASPI-0704S , RoHS
Abracon SCT
FIXED IND 220UH 360MA 1.17OHM SM
ASPI-0704S Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 220muH
100KHz 360mA 220¦ÌH 1.17¦¸ ¡À20% , 7.3mm*7.3mm*4.5mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0704S221MT