Abracon ASPI-0628-4R7M-T1

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.031Ohm DCR 2424 T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0628-4R7M-T1.

Master Electronics

Datasheet4 pages3 years ago
Datasheet3 pages16 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-89.48%

CAD Models

Download Abracon ASPI-0628-4R7M-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.203
Stock
24,150
224,125
Authorized Distributors
6
4
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
3 A
2.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
31 mΩ
40.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
TAIYO YUDENNRS6028T4R7MMGK
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.2A 0.036Ohm DCR 2020 T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 6028 T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-0628-4R7M-T1 provided by its distributors.

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.031Ohm DCR 2424 T/R
Power Inductors - SMD Low Profile Wirewound Inductor. 4.7uH 20% 31mohm. 2.7A 3.0A 6.0 x 6.0 x 2.8mm SMD T&R 1k/reel
FIXED IND 4.7UH 3A 31 MOHM SMD
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2424
Power Inductor 4.7uH 3A 31mΩ, ASPI-0628 , RoHS
Abracon SCT
LOW PROFILE WIREWOUND INDUCTOR
ASPI-0628 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 4.7muH
100KHz 2.7A 3A 4.7¦ÌH 31m¦¸ ¡À20% 2424 , 6mm*6mm*2.8mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI06284R7MT1