Abracon ASGTX-P-40.000MHZ-2-T

Controlled Oscillator 40MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R
$ 36.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-P-40.000MHZ-2-T.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 36.94
$ 66.1
$ 66.1
Stock
9,476
714
714
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Max Frequency
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Max Duty Cycle
55 %
55 %
55 %
Interface
-
-
-
Frequency Stability
2 ppm
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
CTS Components520R20IA40M0000
Oscillator VC-TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 40MHz Nom
CTS Components520L15IA40M0000
520 Series 40 MHz 2.5 x 2 mm 3.3 V ±1.5 ppm Temp Compensated Crystal Oscillator
Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 60% 2.8V Automotive 4-Pin SMD

Descriptions

Descriptions of Abracon ASGTX-P-40.000MHZ-2-T provided by its distributors.

Controlled Oscillator 40MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R
Xtal Osc Vctcxo 40.0000Mhz Lvpec/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASGTX-P-40.000MHZ-2-T
TCXO Oscillators XTAL OSC VCTCXO 40.0000MHZ LVPEC
ABRACON FREQUENCY CONTROL - ASGTX-P-40.000MHZ-2-T
LVPECL Output Clock Oscillator, 40MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation