TXC 7L-40.000MBS-T

Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-40.000MBS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 60% 2.8V Automotive 4-Pin SMD
CTS Components520R20IA40M0000
Oscillator VC-TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator VC-TCXO 38.4MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Oscillator VC-TCXO 38.4MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
CTS Components520L15IA40M0000
520 Series 40 MHz 2.5 x 2 mm 3.3 V ±1.5 ppm Temp Compensated Crystal Oscillator

Descriptions

Descriptions of TXC 7L-40.000MBS-T provided by its distributors.

Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
VCTCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED SINE
Clipped Sine Output Oscillator, 40MHz Nom
XTAL OSC VCTCXO 40.0000MHZ SNWV
Vctcxo, Gps, 40Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Frecuencia:40Mhz |Txc 7L-40.000MBS-T
VCTCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED S; VCTCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED SINE; Product Range:7L Series; Frequency Nom:40MHz; Frequency Stability + / -:2ppm; Supply Voltage Nom:3.3V; Oscillator Case:SMD, 2.5mm x 2mm; Oscillator Output Compatibility:Clipped Sinewave

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY