Abracon ASGTX-C-12.288MHZ-2

Xtal Osc Vctcxo 12.2880Mhz Lvcmo/Bulk Rohs Compliant: Yes |Abracon ASGTX-C-12.288MHZ-2
$ 55.389
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-C-12.288MHZ-2.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 55.389
$ 36.94
Stock
1
9,504
Authorized Distributors
5
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
12.288 MHz
12.288 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ECS InternationalECS-TXO-3225-122.8-TR
Oscillator TCXO 12.288MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-122.8-TR
Oscillator TCXO 12.288MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASVTX-09 Series 13 MHz 5 x 3.2 mm 3 V ±5 ppm Voltage Controlled Oscillator
ASVTX-09 Series 12.8 MHz 5 x 3.2 mm 3 V ±2.5 ppm Voltage Controlled Oscillator
Oscillator VC-TCXO 13MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
ECS InternationalVC-TXO-35SM-128-B-TR
VC-TXO-35SM,OSC VCTCXO 12.80MHZ SNWV SMD,3V,2.5ppm,-30C ~ 75C,1.5mA,Surface Mount,0.197 L x 0.126" W (5.00mm x 3.20mm),0.059" (1.50mm)"

Descriptions

Descriptions of Abracon ASGTX-C-12.288MHZ-2 provided by its distributors.

Xtal Osc Vctcxo 12.2880Mhz Lvcmo/Bulk Rohs Compliant: Yes |Abracon ASGTX-C-12.288MHZ-2
Controlled Oscillator 12.288MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk
TCXO Oscillators XTAL OSC VCTCXO 12.2880MHZ LVCMO
LVCMOS Output Clock Oscillator, 12.288MHz Nom
ABRACON FREQUENCY CONTROL - ASGTX-C-12.288MHZ-2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation