Abracon ASVTX-09-13.00MHZ-T

Oscillator VC-TCXO 13MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVTX-09-13.00MHZ-T.

Abracon SCT

Datasheet2 pages17 years ago
Technical Drawing1 page13 years ago

Sager Electronics

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-3225-122.8-TR
Oscillator TCXO 12.288MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-122.8-TR
Oscillator TCXO 12.288MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-3225-120-TR
Oscillator TCXO 12MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-120-TR
Oscillator TCXO 12MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASVTX-09-13.00MHZ-T provided by its distributors.

Oscillator VC-TCXO 13MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
VCXO, 13MHZ, 5 X 3.2MM, CLIPPED SINE; Frequency Nom: 13MHz; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3V; Product Range: ASVTX-09 Series; Operating Temperature Min: -30°C; Operating Temperature Max: 75°C; Oscillat
VCXO, 10MHz to 44.545MHz, SMD; Tuning Voltage:1.5V; Supply Voltage:2.85V to 3.15V; Operating Temperature Range:-30°C to +75°C; Oscillator Mounting:SMD; No. of Pins:4; Phase Noise Typ:-130dBc/Hz; Frequency:13MHz; Resonator Case:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation