
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-11059-1-ND | 1,858 | 1 | Cut Tape | ||||||||
| TTI | ASFLMB-25.000MHZ-XY-T | 0 | 1K | Tape & Reel | 19h | |||||||
| Braemac Americas - Symmetry Electronics | ASFLMB-25.000MHZ-XY-T | 0 | 18h | |||||||||
| Newark | ASFLMB-25.000MHZ-XY-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASFLMB-25.000MHZ-XY-T | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for Abracon ASFLMB-25.000MHZ-XY-T.
Download Abracon ASFLMB-25.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Abracon ASFLMB-25.000MHZ-XY-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASFLMB-25.000MHZ-XY-T.