Abracon ASFLMB-25.000MHZ-LY-T

Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-25.000MHZ-LY-T.

element14 APAC

Datasheet5 pages15 years ago

IHS

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+21.94%

CAD Models

Download Abracon ASFLMB-25.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.569
$ 2.72
$ 2.72
Stock
102,447
38,810
38,810
Authorized Distributors
6
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-25.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 25 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, ASFLMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS
1.8V~3.3V ¡À10ppm 25MHz ¡À10ppm QFN 5mm*3.2mm*900¦Ìm
MEMS OSC XO 25.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
MEMS OSC XO 25.0000MHZ LVCMOS / 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Standard Clock Oscillators 25.0 MHZ 10PPM -40+8 5C
振荡器, MEMS, 25MHZ, SMD, 5MM X 3.2MM;
ASFLMB Series 25Mhz Oscillators
MEMS OSCILLATOR, 25MHZ, SMD, 5MM X 3.2MM; MEMS OSCILLATOR, 25MHZ, SMD, 5MM X 3.2MM; Frequency Nom: 25MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Sili

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMB-25.000MHZ-LY-T.
  • ASFLMB-25.000MHZ-LYT