Abracon ASFLMB-24.000MHZ-XY-T

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-24.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-16.70%

CAD Models

Download Abracon ASFLMB-24.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.596
$ 2.596
Stock
3,901
76,180
76,180
Authorized Distributors
6
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-24.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASFLMB Series 24 MHz 3.3 V ±10 ppm -40 to +105°C 5 x 3.2 mm Clock Oscillator
Standard Clock Oscillators factory currently no t accepting orders
MEMS OSC XO 24.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 24MHz Nom
MEMS OSC, 24MHZ, CMOS, SMD, 5MM X 3.2MM;
LVCMOS 3.6V 16mA 15pF ¡À10ppm 24MHz 5mm*3.2mm*900¦Ìm
Mems Oscillator, 24Mhz, Smd; Product Range:Pure Silicon Asflmb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:24Mhz; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASFLMB-24.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation