Abracon ASFLMB-24.000MHZ-LY-T

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-24.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-66.56%

Alternate Parts

Price @ 1000
$ 2.596
$ 1.21
$ 1.21
Stock
118,438
53,524
53,524
Authorized Distributors
6
6
6
Frequency
24 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
15 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-24.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASFLMB Series 24 MHz 5 x 3.2 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 24MHz Nom, CMOS
Mems Osc Xo 24.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-24.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS / 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
LVCMOS 16mA 15pF ¡À10ppm 24MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation