CTS Components CB3LV-3I-30M0000

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4
$ 0.886
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-30M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download CTS Components CB3LV-3I-30M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CTS ComponentsCB3LV-3C-30M0000
CB3LV Series 30 MHz 3.3 V -20 to +70°C SMT HCMOS/TTL Clock Oscillator
Oscillator XO 30MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-32M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 32MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-29M4912
HCMOS/TTL Output Clock Oscillator, 29.4912MHz Nom, GREEN, CERAMIC PACKAGE-4
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 45mA 0.051 1.30mm
Oscillator XO 32.768MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-30M0000 provided by its distributors.

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 30MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CB3LV Series 30 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Standard Clock Oscillators 30MHz 3.3V -40C +85C 50ppm
XTAL OSC XO 30.0000MHZ HCMOS TTL
0030.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I30M0000