Abracon ASEMB-80.000MHZ-LY-T

MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-80.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-8.05%

CAD Models

Download Abracon ASEMB-80.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.29
$ 1.29
Stock
47,654
58,293
58,293
Authorized Distributors
6
5
5
Frequency
80 MHz
80 MHz
80 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMB-80.000MHZ-LY-T provided by its distributors.

MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Mems Osc Xo 80.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-80.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 80.0000MHZ CMOS SMD
CMOS 16mA 15pF ¡À10ppm 80MHz QFN 3.2mm*2.5mm*900¦Ìm
CMOS Output Clock Oscillator, 80MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation