Abracon ASEMB-48.000MHZ-XY-T

MEMS Oscillator, 48 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-48.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-4.39%

Alternate Parts

Price @ 1000
$ 2.596
$ 2.256
$ 2.256
Stock
25,464
96,071
96,071
Authorized Distributors
6
6
6
Frequency
48 MHz
50 MHz
50 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 48MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMB-48.000MHZ-XY-T provided by its distributors.

MEMS Oscillator, 48 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS
CMOS 3.6V 16mA 15pF ¡À10ppm 48MHz QFN 3.2mm*2.5mm*900¦Ìm
MEMS OSC XO 48.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Standard Clock Oscillators factory currently no t accepting orders
Mems Oscillator, 48Mhz, Smd; Frequency:48Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEMB-48.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation