
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-11133-1-ND | 1,421 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ASEMB-4.000MHZ-XY-T | 0 | 18h | |||||||||
| Newark | ASEMB-4.000MHZ-XY-T | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | ASEMB-4.000MHZ-XY-T | 0 | 100 | Bulk | ||||||||
| Avnet | ASEMB-4.000MHZ-XY-T | 0 | 1K | 20h |
Download datasheets and manufacturer documentation for Abracon ASEMB-4.000MHZ-XY-T.
Download Abracon ASEMB-4.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Abracon ASEMB-4.000MHZ-XY-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASEMB-4.000MHZ-XY-T.