Abracon ASDMB-4.000MHZ-LY-T

Oscillator MEMS 4MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-4.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.427
$ 1.235
$ 1.235
Stock
5,146
80,152
80,152
Authorized Distributors
6
6
6
Frequency
4 MHz
4 MHz
4 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 4MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 4MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 4.0000MHZ CMOS SMD

Descriptions

Descriptions of Abracon ASDMB-4.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 4MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF 85C 16mA 0.035 0.90mm
Standard Clock Oscillators MEMS OSC XO 4.0000MH Z LVCMOS SMD
Mems Osc Xo 4.0000Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-4.000MHZ-LY-T
MEMS OSC XO 4.0000MHZ LVCMOS SMD, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 4MHz Nom
LVCMOS 16mA 15pF ¡À10ppm 4MHz 2.5mm*2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation