Abracon ASEMB-30.000MHZ-XY-T

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-30.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-5.61%

Alternate Parts

Price @ 1000
$ 2.558
$ 1.123
$ 1.123
Stock
80,350
51,553
51,553
Authorized Distributors
6
6
6
Frequency
30 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
15 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMB-30.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 30MHz Nom, CMOS
MEMS OSC XO 30.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
CMOS 16mA 15pF ¡À10ppm 30MHz QFN 3.2mm*2.5mm*900¦Ìm
Standard Clock Oscillators 30.0 MHZ
Mems Oscillator, 30Mhz, Smd; Product Range:Pure Silicon Asemb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:30Mhz; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASEMB-30.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation