Abracon ASDMB-30.000MHZ-XY-T

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-30.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
+441%

Alternate Parts

Price @ 1000
$ 2.49
$ 1.23
$ 1.23
Stock
6,429
64,966
64,966
Authorized Distributors
6
6
6
Frequency
30 MHz
30 MHz
30 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 30MHz Nom, CMOS
Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-30.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 30 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
MEMS OSC XO 30.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 30MHz Nom
1.8V~3.3V ¡À10ppm 30MHz ¡À0.001% 2.5mm*2mm*900¦Ìm
Standard Clock Oscillators 30.00 MHZ
Mems Oscillator, 30Mhz, Smd; Frequency:30Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Range:-40°C To +105°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASDMB-30.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation