Abracon ASEMB-3.6864MHZ-LC-T

Oscillator MEMS 3.6864MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-3.6864MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-0.10%

CAD Models

Download Abracon ASEMB-3.6864MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.672
$ 0.64
$ 0.64
Stock
40,569
92,010
92,010
Authorized Distributors
6
6
6
Frequency
3.6864 MHz
3.6864 MHz
3.6864 MHz
Frequency Stability
50 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 3.6864MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
INDUSTRIAL TEMP 2ND GEN. MEMS OSCILLATOR, 3.3864MHZ, 50PPM -
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-036-BN-TR
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-3M6864
SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-3M6864
SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASEMB-3.6864MHZ-LC-T provided by its distributors.

Oscillator MEMS 3.6864MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc, 3.6864Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-3.6864MHZ-LC-T
MEMS Oscillator, 3.6864 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB
Standard Clock Oscillators MEMS OSC XO 3.6864MHZ CMOS SMD
CMOS Output Clock Oscillator, 3.6864MHz Nom, CMOS
1.8V~3.3V ¡À50ppm 3.6864MHz 3.2mm*2.5mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation