CTS Components CB3LV-3I-3M6864

SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R
$ 1.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-3M6864.

Factory Futures

Datasheet4 pages17 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download CTS Components CB3LV-3I-3M6864 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 1.054
Stock
302,880
38,936
Authorized Distributors
5
5
Frequency
3.6864 MHz
3.6864 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
12 mA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-3M6864
SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-036-BN-TR
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
CTS Components625L3I003M68640
SMD Crystal Oscillator 3.6864MHz 3.3V 15pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-4M0000
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 4MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-3M6864 provided by its distributors.

SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 3.6864MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CB3LV Series 3.864 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
XTAL OSC XO 3.6864MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I3M6864