Abracon ASEMB-24.576MHZ-LC-T

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-24.576MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.91%

CAD Models

Download Abracon ASEMB-24.576MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.546
$ 1.546
Stock
88,906
180,909
180,909
Authorized Distributors
6
6
6
Frequency
24.576 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I024M57600
SMD Crystal Oscillator 24.576MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C024M57600
Oscillator XO 24.576MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASEMB-24.576MHZ-LC-T provided by its distributors.

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc, 24.576Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-24.576MHZ-LC-T
ASEMB Series 24.58 MHz 3.2 x 2.5 mm 4 V ±50 ppm CMOS Clock Oscillator - QFN-4
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 24.576MHz Nom, CMOS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation