TXC 8W-24.576MBB-T

Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-24.576MBB-T.

Newark

Datasheet1 page9 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 8W-24.576MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 24.576MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components632L3I024M57600
Clock Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-2333-245.7-BN-TR
Clock Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R
CTS Components636L3I024M57600
SMD Crystal Oscillator 24.576MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 8W-24.576MBB-T provided by its distributors.

Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 24.576MHz Nom
50ppm 24.576MHz ¡À0.005% 2.5mm*2mm*900¦Ìm
XTAL OSC XO 24.5760MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8W-24.576MBB-T.