Abracon ASEMB-11.0592MHZ-XY-T

Standard Clock Oscillators MEMS OSC XO 11.0592M HZ CMOS SMD
$ 2.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-11.0592MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASEMB-11.0592MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 1.106
$ 1.106
Stock
41,282
96,894
96,894
Authorized Distributors
6
6
6
Frequency
11.0592 MHz
11.0592 MHz
11.0592 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mems Osc Xo 11.0592Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-11.0592MHZ-LY-T
Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 10MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMB-11.0592MHZ-XY-T provided by its distributors.

Standard Clock Oscillators MEMS OSC XO 11.0592M HZ CMOS SMD
MEMS OSC XO 11.0592MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 11.0592MHz Nom
MEMS OSC, 11.0592MHZ, -999,3.2MM X 2.5MM;
CMOS 16mA 15pF ¡À10ppm 11.0592MHz 3.2mm*2.5mm*900¦Ìm
Mems Oscillator, 11.0592Mhz, Smd; Frequency:11.0592Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-11.0592MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation