
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-11179-1-ND | 987 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ASDMB-11.0592MHZ-LY-T | 0 | 22h | |||||||||
| Newark | ASDMB-11.0592MHZ-LY-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASDMB-11.0592MHZ-LY-T | 0 | 250 | Bulk | ||||||||
| Avnet | ASDMB-11.0592MHZ-LY-T | 0 | 1K | 23h |
Download datasheets and manufacturer documentation for Abracon ASDMB-11.0592MHZ-LY-T.
Download Abracon ASDMB-11.0592MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Abracon ASDMB-11.0592MHZ-LY-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASDMB-11.0592MHZ-LY-T.