Abracon ASEM1-4.000MHZ-LC-T

Standard Clock Oscillators MEMS OSC XO 4.0000MHZ CMOS SMD
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-4.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.522
$ 0.696
$ 0.696
Stock
42,731
67,026
67,026
Authorized Distributors
6
5
5
Frequency
4 MHz
4 MHz
4 MHz
Frequency Tolerance
0.005 %
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CTS Components625L3I004M00000
Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components632L3I004M00000
Clock Oscillator 4MHz 3.3V 15pF 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
CTS ComponentsCB3LV-3I-4M0000
SMD Crystal Oscillator 4MHz 3.3V 50pF 4-Pin CSMD T/R
ECS InternationalECS-2333-040-BN-TR
Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASEM1-4.000MHZ-LC-T provided by its distributors.

Standard Clock Oscillators MEMS OSC XO 4.0000MHZ CMOS SMD
CMOS Output Clock Oscillator, 4MHz Nom
Mems Oscillator, 4Mhz, Smd; Product Range:Pure Silicon Asem Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:4Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEM1-4.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation