Oscillator, 4Mhz, smd; Frequency Nom:4Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Ase Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon ASE-4.000MHZ-LC-T