Abracon ASEM1-33.333MHZ-LC-T

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-33.333MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

CAD Models

Download Abracon ASEM1-33.333MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 0.714
$ 0.714
Stock
2,347
94,559
94,559
Authorized Distributors
5
6
6
Frequency
33.333 MHz
33.3333 MHz
33.3333 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin PQFN SMD T/R
Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-333.3-BN-TR
Oscillator, 33.333 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components625L3I030M00000
SMD Crystal Oscillator 30MHz 3.3V 15pF 4-Pin CSMD T/R
MEMS Oscillator, 33.33 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASEM1-33.333MHZ-LC-T provided by its distributors.

Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 33.333 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 33.333MHz Nom, CMOS
Mems Oscillator, 33.333Mhz, Smd; Product Range:Pure Silicon Asem Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:33.333Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEM1-33.333MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation