Abracon ASEM1-30.000MHZ-LC-T

MEMS Oscillator, 30 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
$ 1.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-30.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-9.25%

CAD Models

Download Abracon ASEM1-30.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.569
$ 0.755
$ 0.755
Stock
8,370
63,903
63,903
Authorized Distributors
6
6
6
Frequency
30 MHz
30 MHz
30 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components625L3I030M00000
SMD Crystal Oscillator 30MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-2333-300-BN-TR
Oscillator, 30 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 32MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
ECS InternationalECS-1633-300-BN-TR
Clock Oscillator 30MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASEM1-30.000MHZ-LC-T provided by its distributors.

MEMS Oscillator, 30 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
ASEK Series 30 MHz 3.3 V ±50 ppm -40 to +85°C SMT MEMS Clock Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 30MHz Nom, CMOS
MEMS OSCILLATOR, 30MHZ, 3.2 X 2.5MM, CMOS
Standard Clock Oscillators MEMS OSC XO 30.0000MHZ CMOS SMD
3.3V ¡À50ppm 30MHz QFN 3.2mm*2.5mm*900¦Ìm
Mems Oscillator, 30Mhz, Smd; Frequency:30Mhz; Load Capacitance:15Pf; Mounting Type:Surface Mount; No. Of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C Rohs Compliant: Yes |Abracon ASEM1-30.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation