Abracon ASDMB-7.3728MHZ-LY-T

MEMS Oscillator, 7.3728 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-7.3728MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASDMB-7.3728MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.377
$ 2.427
$ 2.427
Stock
2,745
5,202
5,202
Authorized Distributors
6
6
6
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 7.3728Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-7.3728MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 7.3728MHZ LVCMOS SMD

Descriptions

Descriptions of Abracon ASDMB-7.3728MHZ-LY-T provided by its distributors.

MEMS Oscillator, 7.3728 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Standard Clock Oscillators MEMS OSC XO 7.3728MH Z LVCMOS SMD
Mems Osc Xo 7.3728Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-7.3728MHZ-LY-T
LVCMOS 3.6V 16mA 15pF ¡À10ppm 7.3728MHz QFN 2.5mm*2mm*900¦Ìm
MEMS OSC XO 7.3728MHZ LVCMOS SMD, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 7.3728MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation