Abracon ASDMB-29.4912MHZ-LY-T

Oscillator MEMS 29.4912MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-29.4912MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-2.42%

CAD Models

Download Abracon ASDMB-29.4912MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.527
$ 2.377
$ 2.377
Stock
88,462
46,582
46,582
Authorized Distributors
6
6
6
Frequency
29.4912 MHz
29.4912 MHz
29.4912 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 29.4912 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Standard Clock Oscillators MEMS OSC XO 29.4912M HZ CMOS SMD
MEMS Oscillator, 29.4912 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB

Descriptions

Descriptions of Abracon ASDMB-29.4912MHZ-LY-T provided by its distributors.

Oscillator MEMS 29.4912MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 29.4912 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Mems Osc Xo 29.4912Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-29.4912MHZ-LY-T
Standard Clock Oscillators factory currently no t accepting orders
1.8V~3.3V ¡À10ppm 29.4912MHz QFN 2.5mm*2mm*900¦Ìm
CMOS Output Clock Oscillator, 29.4912MHz Nom
MEMS OSC XO 29.4912MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB29.4912MHZLYT