Abracon ASVMB-29.4912MHZ-LY-T

MEMS Oscillator, 29.4912 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
$ 2.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-29.4912MHZ-LY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.613
$ 1.31
$ 1.31
Stock
10,136
54,952
54,952
Authorized Distributors
6
6
6
Frequency
29.4912 MHz
29.4912 MHz
29.4912 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 29.4912 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Standard Clock Oscillators MEMS OSC XO 29.4912M HZ CMOS SMD
Oscillator MEMS 32MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of Abracon ASVMB-29.4912MHZ-LY-T provided by its distributors.

MEMS Oscillator, 29.4912 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Oscillator MEMS 29.4912MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
OSCILLATOR, CERAMIC, HCMOS/TTL, 29.4912MHZ, 10PPM -40+85C, 5 X 7 X 0.85MM, 1.7 ~ 3.6 VDC ROHS COMPLIANT: YES
LVCMOS 16mA 15pF ¡À10ppm 29.4912MHz QFN 7mm*5mm*900¦Ìm
Standard Clock Oscillators factory currently no t accepting orders
CMOS Output Clock Oscillator, 29.4912MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMB-29.4912MHZ-LY-T.