Abracon ASDMB-27.000MHZ-EC-T

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-27.000MHZ-EC-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.76
$ 1.76
Stock
7,477
82,031
82,031
Authorized Distributors
6
6
6
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
2.5 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB2V5-3I-25M0000
Clock Oscillator 25MHz 2.5V 30pF 4-Pin SMD T/R
CTS ComponentsCB2V5-3C-25M0000
CB2V5 Series 25 MHz 7 x 5 mm 2.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 26MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components632L3I027M00000
SMD Crystal Oscillator 27MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-27.000MHZ-EC-T provided by its distributors.

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 27 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 27MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 27.0000M HZ LVCMOS
MEMS OSC XO 27.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À50ppm 27MHz 2.5mm*2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation