
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CB3LV-3C-20M0000 | 4,550 | 250 | |||||||||
| Onlinecomponents.com | CB3LV-3C-20M0000 | 4,550 | 250 | Bulk | ||||||||
| Richardson RFPD | CB3LV-3C-20M0000 | Contact | 1K | 22h | ||||||||
| Mouser | 774-CB3LV-3C-20M0 | 1,939 | 1 | Tape & Reel | ||||||||
| Quest | CB3LV-3C-20M0000 | 49 | 14h |
Download CTS Components CB3LV-3C-20M0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of CTS Components CB3LV-3C-20M0000 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names: