Abracon ASDM1-27.000MHZ-LC-T

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-27.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Newark

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASDM1-27.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
$ 1.76
$ 1.76
Stock
117,853
82,241
82,241
Authorized Distributors
6
6
6
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3963-270-BN-TR
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
Oscillator XO 27MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-270-BN-TR
2333 Series 27 MHz 3.3 V ±50 ppm -40°C to 85°C SMT Subminiature Clock Oscillator
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-1633-270-BN-TR
Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASDM1-27.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ASDM Series 27 MHz 2.5 x 2 mm 3.3 V ±50 ppm Ultra Miniature Clock Oscillator
MEMS OSCILLATOR, 27MHZ, 2.5 X 2MM, CMOS; Product Range: ASDM Series; Frequency Nom: 27MHz; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 2.5mm x 2mm; Oscillator Output Compatibility: CMOS; No. of Pins: 4
Mems Oscillator, 27Mhz, 2.5 X 2Mm, Cmos; Rango De Producto:Serie Asdm; Frecuencia Nom.:27Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Frecuencia:27Mhz |Abracon ASDM1-27.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation