Abracon AMPMEFB-25.0000T3

Standard Clock Oscillators The factory is currently not accepting orders for this product.
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPMEFB-25.0000T3.

Electro Sonic

Datasheet18 pages7 years ago

Master Electronics

CAD Models

Download Abracon AMPMEFB-25.0000T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 1.702
Stock
8,470
6,011
Authorized Distributors
4
6
Frequency
25 MHz
25 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
10 pF
5 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Abracon AMPMEFB-25.0000T3 provided by its distributors.

Standard Clock Oscillators The factory is currently not accepting orders for this product.
MEMS OSC XO 25.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25MHZ CMOS SM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPMEFB250000T3