Abracon AMPMEFB-25.0000T

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPMEFB-25.0000T.

Electro Sonic

Datasheet18 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AMPMEFB-25.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.702
$ 4.08
Stock
6,011
8,470
Authorized Distributors
6
4
Frequency
25 MHz
25 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Abracon AMPMEFB-25.0000T provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
Standard Clock Oscillators The factory is currently not accepting orders for this product.
AMPM Series 3.2 x 2.5 mm 25 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator
Mems Osc, 25Mhz, Smd, 3.2Mm X 2.5Mm; Frequency Nom:25Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:2.5V; Product Range:Ampm Series; Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMEFB-25.0000T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPMEFB25.0000T
  • AMPMEFB250000T