Abracon AIUR-16-6R8K

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-16-6R8K.

IHS

Datasheet2 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon AIUR-16-6R8K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-25

Related Parts

Ind Power 6.8uH 10% 7.9MHz Ferrite 1.6A Axial T/R
Ind RF Choke Bobbin Core 6.8uH 10% 7.96MHz Ferrite 1.6A AXL Bag
Wurth Elektronik744766906
1.06MHz 42MHz 1.025A 30@1.06MHz 6.8¦ÌH 290m¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm
Inductor Power Unshielded Wirewound 6.8uH 10% 1KHz Ferrite 5.3A 0.026Ohm DCR AXL Bag
RF Choke Wirewound 6.8uH 10% 7.96MHz 20Q-Factor Ferrite 3.7A 0.035Ohm DCR RDL Bag
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R

Descriptions

Descriptions of Abracon AIUR-16-6R8K provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 6.8UH 1.3A 29 MOHM TH
UNSHIELDED DRUM CORE INDUCTOR, 6.8UH, 10%, 0.029OHM, 2.1A, 1
Power Inductor 6.8uH 1.3A 29mΩ, AIUR-16 , RoHS
Abracon SCT
AIUR-16 Radial Vertical Cylinder 0.276Dia 7.00mm 6.8muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR-166R8K
  • AIUR166R8K