
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-5300-11-RC-ND | 940 | 1 | Bulk | ||||||||
| TTI | 5300-11-RC | 0 | 1K | Bulk | 7h | |||||||
| Newark | 5300-11-RC | 0 | 1K | |||||||||
| Onlinecomponents.com | 5300-11-RC | 0 | 50 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 5300-11-RC | 0 | 1K | Bulk | 22h |
Download Bourns 5300-11-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 5300-11-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: