Bourns RL622-6R8K-RC

RF Choke Wirewound 6.8uH 10% 7.96MHz 20Q-Factor Ferrite 3.7A 0.035Ohm DCR RDL Bag
$ 0.516
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-6R8K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14

Inventory History

3 month trend:
+45.33%

CAD Models

Download Bourns RL622-6R8K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 600mA 350mOhm DCR 1812 T/R
Inductor, ferrite,6.8Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0608-6R8KL
Ind Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor 285mA 1812 T/R

Descriptions

Descriptions of Bourns RL622-6R8K-RC provided by its distributors.

RF Choke Wirewound 6.8uH 10% 7.96MHz 20Q-Factor Ferrite 3.7A 0.035Ohm DCR RDL Bag
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
FIXED IND 6.8UH 3.7A 35 MOHM TH
7.96MHz 29MHz 3.7A 20@7.96MHz 6.8¦ÌH 35m¦¸ ¡À10% ,D8.5XL11MM , 8.5mm*11mm
INDUCTOR, RADIAL, 6.8UH, +/-10%, 0.035 OHM DCR MAX
3.7A 6.8uH ±10% Plugin,D8.5xL11mm Power Inductors ROHS
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 6.8muH
Rf Choke, 6.8Uh, 3.7A, 10%, 29Mhz; Rango De Producto:Serie Rl622; Inductancia:6.8Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.035Ohm; Intensidad Nominal Dc:3.7A; Frecuencia De Autoresonancia Mín.:29Mhz; Factor Q:20 |Bourns Jw Miller RL622-6R8K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.