What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P47NJT000

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.3GHz 1.6Ohm Max 47nH
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P47NJT000.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.057
$ 0.057
Stock
360,271
153,083
153,083
Authorized Distributors
6
5
5
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
190 mA
190 mA
190 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
Inductor RF Chip Wirewound 47nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor 200mA 0402 Punched Paper T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Multi-Layer 47nH 5% 100MHz 9Q-Factor Ceramic 200mA 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P47NJT000 provided by its distributors.

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.3GHz 1.6Ohm Max 47nH
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 22Q-Factor Ceramic 0.19A 1.6Ohm DCR 0402 T/R
100MHz 1.3GHz 190mA 22@250MHz 47nH 1.6¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 47NH 190MA 1.6 OHM SMD
Power Inductors , 47Nh, 1.3Ghz, 0402 Rohs Compliant
SMD / SMT Inductors (Coils), L=47nH, L x W x T :
190mA 47nH 卤5% 1.09惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P47NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos