Abracon ACML-0603-110-T

Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 11 OHM
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACML-0603-110-T.

IHS

Datasheet3 pages6 years ago
Datasheet4 pages6 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+47.12%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.011
$ 0.011
Stock
52,075
23,589,987
23,589,987
Authorized Distributors
6
6
6
Impedance
11 Ω
120 Ω
120 Ω
Test Frequency
-
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
TAIYO YUDENBK2125HS150-T
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 700mA 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
Ind Chip Bead Multi-Layer 3Ohm 100MHz Ferrite 700mA 0603 Punched Paper T/R

Descriptions

Descriptions of Abracon ACML-0603-110-T provided by its distributors.

Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 11 OHM
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R
Bead 0-15 Ohms @ 100Mhz 2.000 A 50.00 Mohm/ Tape & Reel (Tr) |Abracon ACML-0603-110-T
FERRITE BEAD 11 OHM 0603 1LN, ACML-0603 , RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACML0603110T