Abracon ACM-31-601M-T

CMC 260MA 2LN 600 OHM SMD / 2 Line Common Mode Choke Surface Mount 600 Ohms 260mA DCR 800mOhm
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACM-31-601M-T.

Farnell

Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.07%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.362
Stock
34,260
18,101
Authorized Distributors
6
6
Inductance
-
-
Impedance
600 Ω
600 Ω
Test Frequency
-
-
Current Rating
260 mA
260 mA
DC Resistance (DCR)
800 mΩ
800 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXC-34CE670U
Common Mode Chokes Dual 67Ohm 100MHz 0.25A 0.8Ohm DCR SMD T/R
PanasonicEXC-34CE900U
0806 COMMON MODE NOISE FILTER, LOW RDC / 90 OHM +/- 25% AT 100 MHZ, REEL 7
DLP11 Series 2 Line 45 Ohm 100 mA 1 Ohm DCR SMT Common Mode Choke
Ind Common Mode Choke 15Ohm 100mA 4-Pin 0504 Emboss T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Common Mode Chokes Dual 490Ohm 100MHz 0.19A 0.77Ohm DCR SMD T/R

Descriptions

Descriptions of Abracon ACM-31-601M-T provided by its distributors.

CMC 260MA 2LN 600 OHM SMD / 2 Line Common Mode Choke Surface Mount 600 Ohms 260mA DCR 800mOhm
Choke, Common Mode, 600 Ohm, 260 mA, 3mm x 1.6mm x 1.8mm
COMMON MODE CHOKE 260MA 2LN 600 OHM SMD, ACM-31 , RoHS
Abracon SCT
COMMON MODE CHOKE, 600 OHM, 0.26A, 1206;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM31-601M-T
  • ACM31601MT