
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXC-34CE670U | 9,191 | 5K | Tape & Reel | 13h | |||||||
| TTI | EXC-34CE670U | 0 | 5K | Tape & Reel | 17h | |||||||
| Newark | EXC34CE670U | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | EXC-34CE670U | 0 | 5K | Bulk | ||||||||
| Avnet | EXC-34CE670U | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for Panasonic EXC-34CE670U.
Download Panasonic EXC-34CE670U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXC-34CE670U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXC-34CE670U.