Abracon ABM7-14.7456MHZ-B4-T

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM7-14.7456MHZ-B4-T.

Master Electronics

Datasheet3 pages18 years ago

IHS

Sager Electronics

Abracon SCT

Farnell

Inventory History

3 month trend:
+561%

CAD Models

Download Abracon ABM7-14.7456MHZ-B4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CTS Components407F35D014M7456
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-147.4-20-3X-TR
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-147.4-20-3X-EN-TR
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-160-18-23A-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABM7-14.7456MHZ-B4-T provided by its distributors.

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal, Microprocessor, 14.7456 MHz, SMD, 6mm x 3.5mm x 1.4mm, 50 ppm, 18 pF, 30 ppm, ABM7
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
CRYSTAL, 14.7456M, 18PF CL, 6X3.3MM SMT; Frequency Nom: 14.7456MHz; Crystal Case: SMD, 6mm x 3.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABM7 Series; Operat
Crystal, 14.7456Mhz, 18Pf, 6 X 3.5Mm; Rango De Producto:Serie Abm7; Frecuencia Nom.:14.7456Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 6Mm X 3.5Mm; Capacidad De Carga:18Pf |Abracon ABM7-14.7456MHZ-B4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-14.7456 MHZ-B4-T
  • ABM7-14.7456MHZ-B-4-T
  • ABM7-14.7456MHZ-B4T