Abracon ABLS-14.7456MHZ-K4T

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-14.7456MHZ-K4T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-95.18%

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CTS ComponentsATS147BSM-1
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-147.4-18-5PXEN-TR
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
Crystal 15MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 15.36MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CTS Components405C35B14M74560
405 Series 14.7456 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of Abracon ABLS-14.7456MHZ-K4T provided by its distributors.

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
HC49/U SMD, 14.7456MHZ, 18pF, 30ppm @ 25C, 50ppm -40+125C Industrial Automotive
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
CRYSTAL, HC/49US, LOW PROFILE, 11.5X 4.7X 4.2MM, 14.7456MHZ, -40C/125C, +/-30PP
Crystal, 14.7456Mhz,18Pf, Hc-49/Us; Crystal Case:Hc49; Load Capacitance:18Pf; Product Range:Abls Series; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:Smd; Frequency:14.7456Mhz Rohs Compliant: Yes |Abracon ABLS-14.7456MHZ-K4T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-14.7456MHZ-K-4-T