Abracon ABLS-14.7456MHZ-B4-T

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-14.7456MHZ-B4-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-25.47%

CAD Models

Download Abracon ABLS-14.7456MHZ-B4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 15MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 15.36MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS147BSM-1
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
ECS InternationalECS-160-18-5PX-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-147.4-20-5PX-TR
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Abracon ABLS-14.7456MHZ-B4-T provided by its distributors.

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ABLS Series 14.7456 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
CRYSTAL, HC/49US, LOW PROFILE, 11.5X 4.7X 4.2MM, 14.7456MHZ, -20C/70C, +/-30PPM
Crystal, 14.7456Mhz, 18Pf, 11.5Mm X 4.7Mm; Frequency Nom:14.7456Mhz; Crystal Case:Smd, 11.5Mm X 4.7Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abls Series; Operating Rohs Compliant: Yes |Abracon ABLS-14.7456MHZ-B4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-14.7456MHZ-B-4-T