Abracon ABM7-12.000MHZ-D2Y-T

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM7-12.000MHZ-D2Y-T.

ODG (Origin Data Global)

Datasheet3 pages18 years ago

element14 APAC

Upverter

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+16.31%

CAD Models

Download Abracon ABM7-12.000MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 250Ohm 4-Pin SMD T/R
ECS InternationalECS-120-18-23A-JGN-TR
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABM7-12.000MHZ-D2Y-T provided by its distributors.

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
ABM7 Series 12 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal
Parallel - Fundamental Quartz Crystal, 15.999MHz Nom
CRYSTAL, CERAMIC SMD, MICRO MINI MICROPROCESSOR, 6.0X3.5X1.4 MM, ABM7 SERIES
CRYSTAL, 12MHZ, 18PF, SMD; Frequency Nom: 12MHz; Crystal Case: SMD, 6mm x 3.5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM7 Series; Operating Temperature Min
Industrial Temp. Glass Seal Crystal Ceramic, 12.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C,, 6.0 X 3.5 X 1.2Mm Rohs Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-12.000MHZ-D-2-Y-T
  • ABM7-12.000MHZ-D2Y-T.
  • ABM712000MHZD2YT