Abracon ABM3-12.000MHZ-D2Y-T

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-12.000MHZ-D2Y-T.

JRH Electronics

Datasheet5 pages4 years ago

element14 APAC

Upverter

Sager Electronics

X-ON

Inventory History

3 month trend:
-0.87%

CAD Models

Download Abracon ABM3-12.000MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 250Ohm 4-Pin SMD T/R
ECS InternationalECS-120-18-23A-JGN-TR
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABM3-12.000MHZ-D2Y-T provided by its distributors.

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
ABM3 Series 12 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal
Passive Crystal Oscillators 12MHz ±20ppm 18pF - SMD5032_2P SMT -40℃~+85℃
CRYSTAL, 12MHZ, 18PF, SMD; Frequency Nom: 12MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2019); Crystal Mounting Type: SMD; Frequency: 12MHz; Frequency Stability: ± 30ppm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-12.000MHZ-D2Y-T.