Abracon ABM3-11.2896MHZ-D2Y-T

Crystal 11.2896MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-11.2896MHZ-D2Y-T.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages18 years ago

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
+54.07%

CAD Models

Download Abracon ABM3-11.2896MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 11.2896MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-CSMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 250Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom

Descriptions

Descriptions of Abracon ABM3-11.2896MHZ-D2Y-T provided by its distributors.

Crystal 11.2896MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 11.2896 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
Parallel - Fundamental Quartz Crystal, 11.2896MHz Nom
CRYSTAL, 11.2896MHZ, 18PF, 5 X 3.2MM; Product Range:ABM3 Series; Frequency Nom:11.2896MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 5mm x 3.2mm; Load Capacitance:18pF; Crystal Type:Standard
Crystal, 11.2896Mhz, 18Pf, 5 X 3.2Mm; Rango De Producto:Serie Abm3; Frecuencia Nom.:11.2896Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:18Pf |Abracon ABM3-11.2896MHZ-D2Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-11.2896MHZ-D2YT