Abracon ABM2-18.432MHZ-D4Y-T

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-18.432MHZ-D4Y-T.

IHS

Datasheet4 pages6 years ago

Future Electronics

element14 APAC

Sager Electronics

X-ON

Inventory History

3 month trend:
-22.52%

CAD Models

Download Abracon ABM2-18.432MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal, 18.432Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-18.432MHZ-D4Y-T
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal, Microprocessor, 18.432 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM2-18.432MHZ-D4Y-T provided by its distributors.

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R
Crystal, Microprocessor, 18.432 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2
Fundamental SMD/SMT Active RoHS Compliant Crystal 0.003% 18pF 4.5mm -40C~85C
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
Smd Ceramic Glass Seal Crystal 8.0 X 4.5 X 1.8Mm, 18.432Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Rohs Compliant: Yes
CERAMIC MCPU CRYSTAL, 18.432MHZ, 18PF; C; CERAMIC MCPU CRYSTAL, 18.432MHZ, 18PF; Crystal Mounting Type:SMD; Frequency:18.432MHz; Frequency Stability:30ppm; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; No. of Pins:2; Operating Temperature Max:85°C; Reel Quantity:1000

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2-18.432MHZ-D4Y-T.