Abracon ABLS3-3.6864MHZ-D4Y-T

Crystal, Microprocessor, 3.6864 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-3.6864MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 0.135
Stock
304
170,279
Authorized Distributors
1
6
Frequency
3.6864 MHz
3.6864 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
180 Ω
180 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2011-07-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of Abracon ABLS3-3.6864MHZ-D4Y-T provided by its distributors.

Crystal, Microprocessor, 3.6864 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm Automotive 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 3.6864MHz, T&R
CRYSTAL 3.6864MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
MCPU CRYSTAL, 3.6864MHZ, 18PF, SMD
CRYSTAL, 3.6864MHZ, 18PF, HC-49US
Crystals 3.6864MHz 30ppm -40C +85C 18pF

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS3-3.6864MHZ-D4YT